Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182TXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82X7263
Product Range17D
Your Part Number
132 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $8.670 |
| 25+ | $8.210 |
| 50+ | $7.660 |
| 100+ | $7.200 |
| 250+ | $6.610 |
| 500+ | $6.470 |
| 1000+ | $5.910 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
17D
Thread Size - Metric
M5
SVHC
No SVHC (17-Jan-2023)
Screw Length
12.9mm
Thread Size - Imperial
4-40
Alternatives for L17D204182TX
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
