Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | HM2R71PA5108E9LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74K5287 |
| Product Range | FCI Millipacs Series |
| Your Part Number |
576 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 5+ | $7.820 |
| 10+ | $7.250 |
| 25+ | $6.760 |
| 50+ | $6.430 |
| 100+ | $6.050 |
| 250+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | HM2R71PA5108E9LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74K5287 |
| Product Range | FCI Millipacs Series |
| Product Range | FCI Millipacs Series |
| No. of Contacts | 95Contacts |
| Pitch Spacing | 2mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 5Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | FCI Millipacs Series |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 95Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 5Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Alternatives for HM2R71PA5108E9LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
