Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHFW6R-2STE1H1LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AK0098
Cut Tape26AK2281
Product RangeHFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.367 | $0.00 |
| Total Price | $0.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 10+ | $0.327 |
| 25+ | $0.304 |
| 50+ | $0.278 |
| 100+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.367 |
| 6000+ | $0.322 |
| 10000+ | $0.287 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHFW6R-2STE1H1LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29AK0098
Cut Tape26AK2281
Product RangeHFW Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts6Contacts
Product RangeHFW Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
6Contacts
Product Range
HFW Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Alternatives for HFW6R-2STE1H1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
