
Product Information
Product Overview
The HE11RAA101 is a 68-position single-port through-hole right angle Standard Receptacle with gold-plated phosphor bronze contacts, nickel-plated steel shell and a UL94V-0- flammability rated thermoplastic plastic insulator. The VHDCI very high density cable interconnects provides interconnections where space limitations and high performance are key requirements. Designed to be compact, this fully shielded connectors support ESD/EMI protection, is capable of transferring data up to 80Gbps and meet EIA700A0AF specifications. Receptacle is available in straddle-mount configurations with or without shield EMI tabs.
- 60mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 30V RMS Rated voltage
- 2000 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
68Contacts
VHDCI
-
Gold Plated Contacts
No SVHC (12-Jan-2017)
Receptacle
Through Hole
PCB Mount
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
