Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD2100107BHR
Newark Part No.
Re-Reel24AK6603
Cut Tape24AK6603
Product RangeGSD 7.0 Series
Your Part Number
Technical Datasheet
337 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD2100107BHR
Newark Part No.
Re-Reel24AK6603
Cut Tape24AK6603
Product RangeGSD 7.0 Series
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts21Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSD 7.0 Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for GSD2100107BHR
1 Product Found
Technical Specifications
Memory / Card Type
SD
No. of Contacts
21Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
GSD 7.0 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate