Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSD09002SEUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel28AK9902 Cut Tape26AK2239 |
| Product Range | GSD Series |
| Your Part Number |
624 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 100+ | $2.820 |
| 250+ | $2.610 |
| 500+ | $2.450 |
| 1000+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $3.160 |
| 750+ | $2.850 |
| 1250+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | GSD09002SEUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel28AK9902 Cut Tape26AK2239 |
| Product Range | GSD Series |
| Memory / Card Type | SD |
| Insert & Eject Mechanism | Push-Push |
| No. of Contacts | 9Contacts |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | GSD Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Memory / Card Type | SD |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Insert & Eject Mechanism | Push-Push |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | GSD Series |
Alternatives for GSD09002SEU
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
