Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB422137EUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH0082
Product RangeGSB4
Your Part Number
7,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.450 |
| 25+ | $2.340 |
| 50+ | $2.200 |
| 100+ | $2.040 |
| 250+ | $1.990 |
| 500+ | $1.870 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB422137EUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH0082
Product RangeGSB4
USB Connector TypeUSB Type B
USB StandardUSB 3.1
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSB4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass, Phosphor Bronze
Product Range
GSB4
USB Standard
USB 3.1
No. of Positions
9Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for GSB422137EU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
