Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGH10V16312HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM5629
Product RangeMini Cool Edge IO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 10+ | $19.050 |
| 25+ | $18.490 |
| 50+ | $17.500 |
| 100+ | $16.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGH10V16312HRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM5629
Product RangeMini Cool Edge IO Series
Card Edge Connector TypeDual Side
Card TypePCI Express Gen 6
Card Thickness1.57mm
No. of Contacts148 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeMini Cool Edge IO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Mini Cool Edge IO Series
Card Type
PCI Express Gen 6
No. of Contacts
148 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
