Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK4440
Product RangeExtremePort Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $7.320 |
| 25+ | $7.120 |
| 50+ | $6.720 |
| 100+ | $6.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFS1K3820ZA40Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK4440
Product RangeExtremePort Series
No. of Contacts38Contacts
Port Configuration1 x 1 (Port)
Connector MountingSurface Mount Straight
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
Product Range
ExtremePort Series
Alternatives for FS1K3820ZA40
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
