Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS32WR00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2296
Product RangeFLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 100+ | $0.808 |
| 250+ | $0.738 |
| 500+ | $0.675 |
| 1000+ | $0.628 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS32WR00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2296
Product RangeFLT Series
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current7A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeFLT Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
7A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
FLT Series
Alternatives for FLTS32WR00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
