Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP6400C63Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AM9321 |
| Product Range | FLH Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.460 |
| 25+ | $2.440 |
| 50+ | $2.350 |
| 100+ | $2.090 |
| 250+ | $1.880 |
| 500+ | $1.840 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP6400C63Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AM9321 |
| Product Range | FLH Series |
| Product Range | FLH Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.5mm |
| For Use With | Amphenol FLH-PC136-XXX Series Crimp Pin Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | FLH Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Amphenol FLH-PC136-XXX Series Crimp Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
