Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP6190Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK9719 |
| Product Range | FLH Series |
| Your Part Number |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 25+ | $0.181 |
| 50+ | $0.177 |
| 100+ | $0.173 |
| 500+ | $0.155 |
| 1000+ | $0.146 |
| 5000+ | $0.137 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP6190Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK9719 |
| Product Range | FLH Series |
| Product Range | FLH Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.5mm |
| For Use With | Amphenol FLH-PC136 Series Pin Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | FLH Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | Amphenol FLH-PC136 Series Pin Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for FLHP6190
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
