Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP3200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK9703 |
| Product Range | FLH Series |
| Your Part Number |
693 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.400 |
| 25+ | $2.160 |
| 50+ | $2.000 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.670 |
| 2500+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLHP3200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57AK9703 |
| Product Range | FLH Series |
| Product Range | FLH Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | Amphenol FLH-PC136 Series Pin Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Product Range | FLH Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Amphenol FLH-PC136 Series Pin Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Alternatives for FLHP3200
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
