Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AO203-030Copy
Newark Part No.69AK8494
Product RangeFF5026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 5+ | $7.250 |
| 10+ | $6.610 |
| 25+ | $6.360 |
| 50+ | $6.140 |
| 100+ | $5.900 |
| 250+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF5026-AO203-030Copy
Newark Part No.69AK8494
Product RangeFF5026 Series
No. of Conductors30Conductor
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
Product RangeFF5026 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
203mm
Product Range
FF5026 Series
Pitch Spacing
1mm
Cable Length - Imperial
8"
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
