Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AS203-036Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK8489
Product RangeFF3025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.910 |
| 10+ | $5.360 |
| 25+ | $5.160 |
| 50+ | $5.010 |
| 100+ | $4.820 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFF3025-AS203-036Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AK8489
Product RangeFF3025 Series
No. of Conductors36Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorWhite
Product RangeFF3025 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
36Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
FF3025 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Color
White
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
