Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDSCA09H13D0A0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9240
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.070 |
| 5+ | $19.810 |
| 10+ | $18.970 |
| 25+ | $17.980 |
| 50+ | $17.090 |
| 100+ | $15.610 |
| 250+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$21.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDSCA09H13D0A0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AM9240
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
No. of Positions
9Positions
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for DSCA09H13D0A0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
