Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDPF20102711TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AM6496
Cut Tape20AM5255
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.190 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 500+ | $0.883 |
| 1000+ | $0.833 |
| 2500+ | $0.779 |
Full Reel
| Quantity | Price |
|---|---|
| 15540+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDPF20102711TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AM6496
Cut Tape20AM5255
No. of Contacts20Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
