Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR503122007KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AN3919
Product RangeDDR5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $5.160 |
Price for:Each
Minimum: 3200
Multiple: 3200
$16,512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDR503122007KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AN3919
Product RangeDDR5 Series
Memory / Card TypeDDR5 UDIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDDR5 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
DDR5 UDIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
DDR5 Series
Technical Docs (1)
Alternatives for DDR503122007K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
