Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50P500CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21K9006
Product RangeDM HE501 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.790 |
| 5+ | $35.810 |
| 10+ | $34.230 |
| 25+ | $32.300 |
| 50+ | $30.190 |
| 100+ | $29.840 |
| 250+ | $29.490 |
Price for:Each
Minimum: 1
Multiple: 1
$38.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDDM50P500CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21K9006
Product RangeDM HE501 Series
D Sub Connector TypeStandard
Product RangeDM HE501 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium
Alternatives for DDM50P500C
1 Product Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
DM HE501 Series
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Cadmium
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
