Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | CMM5S1001001ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AM9755 |
| Product Range | CMM5 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $24.340 |
| 5+ | $22.610 |
| 10+ | $20.880 |
| 25+ | $19.650 |
| 50+ | $18.780 |
| 100+ | $18.010 |
| 250+ | $17.650 |
Price for:Each
Minimum: 1
Multiple: 1
$24.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | CMM5S1001001ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 95AM9755 |
| Product Range | CMM5 Series |
| Memory / Card Type | DDR5 SOCAMM |
| Insert & Eject Mechanism | - |
| No. of Contacts | 694Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | CMM5 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Memory / Card Type | DDR5 SOCAMM |
|---|---|
| No. of Contacts | 694Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Insert & Eject Mechanism | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | CMM5 Series |
Alternatives for CMM5S1001001A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
