Print Page
CMM5D1001001A
Memory Card Connector, DDR5 CAMM, 666 Contacts, Copper Alloy, Gold Plated Contacts, CMM5 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | CMM5D1001001ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN3347 |
| Product Range | CMM5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $23.050 |
Price for:Each
Minimum: 4000
Multiple: 4000
$92,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | CMM5D1001001ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN3347 |
| Product Range | CMM5 Series |
| Technical Datasheet | |
| Memory / Card Type | DDR5 CAMM |
| Insert & Eject Mechanism | - |
| No. of Contacts | 666Contacts |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | CMM5 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Memory / Card Type | DDR5 CAMM |
|---|---|
| No. of Contacts | 666Contacts |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
| Insert & Eject Mechanism | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | CMM5 Series |
Technical Docs (2)
Alternatives for CMM5D1001001A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
