Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCBL280011ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AM4213
Product RangeMini Cool Edge Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $159.250 |
| 5+ | $153.240 |
| 10+ | $147.220 |
| 25+ | $142.410 |
| 50+ | $138.400 |
| 100+ | $136.080 |
Price for:Each
Minimum: 1
Multiple: 1
$159.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCBL280011ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AM4213
Product RangeMini Cool Edge Series
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket Color-
Product RangeMini Cool Edge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.69"
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
500mm
Product Range
Mini Cool Edge Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
