Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB4071B7L111290E100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AJ2422
Cut Tape73AJ2421
Product RangeB407
Your Part Number
1,974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.640 | $5.64 |
| Total Price | $5.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 100+ | $4.720 |
| 250+ | $4.370 |
| 500+ | $4.100 |
| 1000+ | $3.890 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.990 |
| 1000+ | $3.970 |
| 2000+ | $3.860 |
| 4000+ | $3.680 |
| 6000+ | $3.640 |
| 10000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoB4071B7L111290E100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AJ2422
Cut Tape73AJ2421
Product RangeB407
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts90Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeB407
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.8mm
No. of Contacts
90Contacts
Contact Material
Phosphor Bronze
Product Range
B407
Alternatives for B4071B7L111290E100
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
