Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | AU10169535-J24CBLFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 67AK7739 |
| Product Range | DuraEV Series |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
| 5+ | $28.780 |
| 10+ | $26.990 |
| 25+ | $25.540 |
| 50+ | $23.950 |
| 100+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | AU10169535-J24CBLFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 67AK7739 |
| Product Range | DuraEV Series |
| No. of Phases | - |
| Voltage Rating | 120VDC |
| Current Rating | 70A |
| Cable Length - Metric | 200mm |
| Cable Length - Imperial | 7.9" |
| No. of Power Contacts | 2 Contacts |
| No. of Signal Contacts | 4 Contacts |
| Connector Type A | - |
| Tipo de conector Género A | Socket |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IP67 |
| Product Range | DuraEV Series |
Product Overview
DuraEV™ is a standard connector solution offered with 2 power and 4 signal pins which employs a patented contact system that is capable of carrying a continuous current of 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditions, DuraEV™ has finger protection with first mate last break (FMLB) feature for power terminals, and connector position assurance (CPA) to ensure secure locking. They come with an IP cap to prevent the ingression of foreign materials.
- Socket with 0.2m cable length
- Hybrid 2 power, 4 signal connector
- 10,000 mating cycles
- 70A continuous current
- IP67 rated in both mated and unmated condition (with IP cap on socket side)
- Finger protection
- PokaYoke to avoid mismating with FMLB for power terminals
- Easy and efficient assembly during mating
- Safe for manual handling during everyday use
- Employed UL94V-0 rated materials
Applications
Automotive
Technical Specifications
| No. of Phases | - |
|---|---|
| Current Rating | 70A |
| Cable Length - Imperial | 7.9" |
| No. of Signal Contacts | 4 Contacts |
| Tipo de conector Género A | Socket |
| Connector Type B Gender | - |
| Product Range | DuraEV Series |
| Voltage Rating | 120VDC |
|---|---|
| Cable Length - Metric | 200mm |
| No. of Power Contacts | 2 Contacts |
| Connector Type A | - |
| Connector Type B | Free End |
| IP / NEMA Rating | IP67 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
