Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98424-G52-06ALFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel69AH5397 Cut Tape93AH0713 |
| Product Range | FCI Minitek |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.774 | $0.00 |
| Total Price | $0.77 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.962 |
| 100+ | $0.925 |
| 250+ | $0.850 |
| 500+ | $0.776 |
| 1000+ | $0.702 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.774 |
| 1500+ | $0.767 |
| 3000+ | $0.759 |
| 4500+ | $0.743 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98424-G52-06ALFCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel69AH5397 Cut Tape93AH0713 |
| Product Range | FCI Minitek |
| Technical Datasheet | |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | FCI Minitek |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | FCI Minitek |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 2Rows |
|---|---|
| Contact Termination Type | Surface Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 98424-G52-06ALF
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
