Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98414-G06-14LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 77AH0453 |
| Product Range | FCI Minitek |
| Your Part Number |
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.390 |
| 25+ | $2.290 |
| 50+ | $2.160 |
| 100+ | $1.990 |
| 250+ | $1.950 |
| 500+ | $1.830 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98414-G06-14LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 77AH0453 |
| Product Range | FCI Minitek |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI Minitek |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | FCI Minitek |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 98414-G06-14LF
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
