Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No928-4000-A7HCopy
Newark Part No.68AK0871
Product RangeXCede HD Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.090 | $5.200 |
| 50+ | $10.970 | $5.200 |
| 100+ | $10.050 | $5.200 |
| 250+ | $9.340 | $5.200 |
| 500+ | $8.730 | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No928-4000-A7HCopy
Newark Part No.68AK0871
Product RangeXCede HD Series
Product RangeXCede HD Series
No. of Contacts-
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
XCede HD Series
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
-
Gender
Receptacle
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
