Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31115LFCopy
Newark Part No.84K7160
Product RangeFCI Conan 91931 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $2.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 800
$9,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31115LFCopy
Newark Part No.84K7160
Product RangeFCI Conan 91931 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI Conan 91931 Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts15Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Product Range
FCI Conan 91931 Series
Gender
Receptacle
No. of Contacts
15Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 91931-31115LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
