Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91911-31351LF
Newark Part No.27AJ4037
Product RangeConan Series
Your Part Number
Technical Datasheet
1,331 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91911-31351LF
Newark Part No.27AJ4037
Product RangeConan Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts51Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeConan Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 91911-31351LF
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
51Contacts
Contact Material
Copper Alloy
Product Range
Conan Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability