Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91596-106TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06M2591
Cut Tape36AJ5285
Product RangeMinitek 91596 Series
Your Part Number
7,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.210 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.150 |
| 500+ | $1.030 |
| 1000+ | $0.984 |
| 2500+ | $0.923 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $1.020 |
| 10000+ | $0.994 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91596-106TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel06M2591
Cut Tape36AJ5285
Product RangeMinitek 91596 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Straight
Product RangeMinitek 91596 Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Minitek 91596 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 91596-106TRLF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
