Print Page
90312-009LF
Connector Housing, Minitek Series, Receptacle, 9 Positions, 2 mm, Minitek 90312 Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-009LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4861
Product RangeMinitek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12000+ | $0.790 |
Price for:Each
Minimum: 12000
Multiple: 12000
$9,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-009LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4861
Product RangeMinitek Series
Product RangeMinitek Series
No. of Positions9Positions
Pitch Spacing2mm
For Use WithMinitek 90312 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Series
No. of Positions
9Positions
For Use With
Minitek 90312 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 90312-009LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
