Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M4858
Product RangeMinitek Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.675 |
Price for:Each
Minimum: 10000
Multiple: 10000
$6,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M4858
Product RangeMinitek Series
Product RangeMinitek Series
No. of Positions6Positions
Pitch Spacing2mm
For Use WithAmphenol Minitek Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Series
No. of Positions
6Positions
For Use With
Amphenol Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 90312-006LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
