
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1350+ | $9.420 |
Product Information
Product Overview
87409-145LF is a RIB-CAGE™ pitch board-to-board connector system for extreme applications. It provides optimal precision and reliability at a competitive commercial cost. This connector meet high-performance standards for use in applications with shock and vibration. The versatile Rib-Cage™ system includes dual-row, pin and-socket connectors for right-angle and mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC). Target markets/application includes handheld test and diagnostic equipment, outdoor test and measurement devices, military communications equipment, security systems and access control, point-of-sale terminals, and electronic sub-assemblies used in conjunction with fans, motors and mechanical devices.
- IEC 60512 test 6d certified
- Multiple stack height options offer flexibility for mezzanine connection designs
- Polarization prevents mis-mating
- Multiple PCB positioning and PCB attachment options suit customer assembly requirements
- Glass-filled thermoplastic, UL94V-O, black or natural color housing
- Contact base metal, PCB receptacles copper alloy, high spring
- 200 mating cycles contact durability
- 50000Mohm minimum initial insulation resistance
- 800VAC, RMS at 60Hz withstanding voltage
- Temperature range from -55°C to 130°C
Technical Specifications
Board-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Plated Contacts
No SVHC (17-Jan-2023)
1.27mm
90Contacts
Rib-Cage III 87409 Series
Phosphor Bronze
PCB Header
Technical Docs (1)
Alternatives for 87409-145LF
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
