Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566520065LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel43K4502
Cut Tape49AC1423
Product RangeFCI 8656
Your Part Number
11,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.160 | $16.00 |
| Total Price | $16.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566520065LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel43K4502
Cut Tape49AC1423
Product RangeFCI 8656
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeFCI 8656
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol ICC 8656 Series D-Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
FCI 8656
Contact Gender
Socket
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (12-Jan-2017)
Alternatives for 86566520065LF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
