Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30AK3885
Cut Tape26AK4662
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.150 | $0.00 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 250+ | $0.264 |
| 500+ | $0.238 |
| 1000+ | $0.217 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.150 |
| 6000+ | $0.145 |
| 10000+ | $0.142 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel30AK3885
Cut Tape26AK4662
For Use WithAmphenol D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Amphenol D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Contact Gender
Pin
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Alternatives for 86564510065LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
