Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel30AK3885
Full Reel43K4499
Cut Tape26AK4662
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.342 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 250+ | $0.264 |
| 500+ | $0.238 |
| 1000+ | $0.217 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.150 |
| 6000+ | $0.145 |
| 10000+ | $0.142 |
| 20000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86564510065LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel30AK3885
Full Reel43K4499
Cut Tape26AK4662
For Use WithAmphenol D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Amphenol D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Alternatives for 86564510065LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
