Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353065LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AM6410
Product Range8656 Series
Your Part Number
580 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
| 100+ | $0.211 |
| 250+ | $0.190 |
| 500+ | $0.173 |
| 1000+ | $0.156 |
| 2500+ | $0.144 |
| 5000+ | $0.135 |
| 10000+ | $0.124 |
Price for:Each
Minimum: 10
Multiple: 10
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353065LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AM6410
Product Range8656 Series
For Use WithAmphenol 8656 Series D Sub Housing Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range8656 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Amphenol 8656 Series D Sub Housing Connectors
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
8656 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
