Print Page
8638PSS1005LF
D Sub Contact, DW Series D Sub Connectors, Socket (Female), Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS1005LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63K0593
Product RangeFCI 8638 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $5.170 |
| 25+ | $4.880 |
| 50+ | $4.680 |
| 100+ | $4.470 |
| 250+ | $4.230 |
| 500+ | $4.060 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSS1005LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63K0593
Product RangeFCI 8638 Series
Technical Datasheet
For Use WithDW Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact Termination TypeSolder
Product RangeFCI 8638 Series
SVHCLead (17-Jan-2023)
Technical Specifications
For Use With
DW Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
FCI 8638 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Solder
SVHC
Lead (17-Jan-2023)
Alternatives for 8638PSS1005LF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
