Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1505LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK3868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 100+ | $6.940 |
| 250+ | $6.420 |
| 500+ | $6.020 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPS1505LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK3868
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
-
Product Range
-
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
14AWG
Contact Termination Type
Solder Cup
SVHC
No SVHC (12-Jan-2017)
Alternatives for 8638PPS1505LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
