Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC1005LFCopy
Newark Part No.28AH8949
Product RangeFCI 8638 Series
Your Part Number
246 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 20+ | $6.570 |
| 25+ | $6.230 |
| 50+ | $5.800 |
| 100+ | $5.460 |
| 250+ | $5.010 |
| 500+ | $4.900 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 20
Multiple: 20
$131.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PPC1005LFCopy
Newark Part No.28AH8949
Product RangeFCI 8638 Series
For Use WithAmphenol DW Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product RangeFCI 8638 Series
SVHCLead
Technical Specifications
For Use With
Amphenol DW Series D Sub Connectors
Contact Gender
Pin
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Min
18AWG
Product Range
FCI 8638 Series
Alternatives for 8638PPC1005LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
