Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863015ATLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK3859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.420 |
| 25+ | $1.340 |
| 50+ | $1.260 |
| 100+ | $1.220 |
| 250+ | $1.120 |
| 500+ | $1.020 |
| 1000+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863015ATLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK3859
Product Range-
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDD
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (12-Jan-2017)
Alternatives for 863015ATLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
