Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LFCopy
Newark Part No.28AH8927
Product RangeFCI 8609 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 88+ | $5.550 |
| 100+ | $5.370 |
| 250+ | $4.970 |
Price for:Each
Minimum: 88
Multiple: 88
$488.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LFCopy
Newark Part No.28AH8927
Product RangeFCI 8609 Series
Product RangeFCI 8609 Series
No. of Contacts32Contacts
Pitch Spacing2.54mm
Rows Loadeda
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
FCI 8609 Series
Gender
Receptacle
Rows Loaded
a
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 86091326114765V1LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
