Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75653-002LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK3726
Cut Tape26AK4630
Product RangeFCI PV 75653 Series
Your Part Number
10,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.276 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 250+ | $0.213 |
| 500+ | $0.192 |
| 1000+ | $0.174 |
| 5000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.305 |
| 24000+ | $0.268 |
| 40000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75653-002LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel30AK3726
Cut Tape26AK4630
Product RangeFCI PV 75653 Series
Product RangeFCI PV 75653 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Mini-Latch Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI PV 75653 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol Mini-Latch Housing Connectors
Contact Material
Copper Alloy
Alternatives for 75653-002LF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
