Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75653-002LFCopy
Newark Part No.28AH8889
Product RangeFCI PV 75653 Series
Your Part Number
3,792 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.150 |
| 50+ | $0.137 |
| 100+ | $0.126 |
| 500+ | $0.114 |
| 1000+ | $0.108 |
| 5000+ | $0.103 |
| 10000+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75653-002LFCopy
Newark Part No.28AH8889
Product RangeFCI PV 75653 Series
Product RangeFCI PV 75653 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Mini-Latch Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI PV 75653 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol Mini-Latch Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 75653-002LF
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
