Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C015SAJ120
Newark Part No.01M3526
Product Range6E17 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 5+ | $7.500 |
| 10+ | $6.980 |
| 25+ | $6.610 |
| 50+ | $6.340 |
| 100+ | $6.090 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C015SAJ120
Newark Part No.01M3526
Product Range6E17 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range6E17 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 6E17 series 9-37 size pin D-sub Connectors with right angle plug, MTG and plating options. It has copper alloy selective gold plating contacts over nickel on engagement area with matte tin on contact terminals and high temperature resistant nylon insulator and tin plated steel shell.
- Positions 9, 15, 25 and 37
- UL94V-0 Flammability
- 3000MΩ Insulation resistance (minimum)
- 15mΩ Contact resistance (maximum)
- 5A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
6E17 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability