Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-132LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1968
Product RangeFCI 69802 Series
Your Part Number
5,474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.620 |
| 25+ | $2.430 |
| 50+ | $2.260 |
| 100+ | $2.120 |
| 250+ | $2.030 |
| 500+ | $1.890 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69802-132LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AK1968
Product RangeFCI 69802 Series
No. of Contacts32Contacts
Pitch Spacing1.27mm
Product RangeFCI 69802 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
32Contacts
Product Range
FCI 69802 Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Alternatives for 69802-132LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
