Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69255-001LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K4909
Product RangeFCI 69255
Your Part Number
357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.690 |
| 25+ | $1.620 |
| 50+ | $1.520 |
| 100+ | $1.410 |
| 250+ | $1.370 |
| 500+ | $1.290 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69255-001LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K4909
Product RangeFCI 69255
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 69255
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69255-001LF is a 8-way 1-row through-hole Vertical Socket with gold-plated phosphor bronze contacts. The housing temperature withstand exposure to 260°C peak temperature for 15 seconds in a wave solder application with a 1.5mm minimum thick circuit board.
- Unkeyed style
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
FCI 69255
Technical Docs (2)
Alternatives for 69255-001LF
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
