Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC9094
Your Part Number
13,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.372 |
| 25+ | $0.333 |
| 50+ | $0.294 |
| 100+ | $0.272 |
| 250+ | $0.253 |
| 500+ | $0.236 |
| 1000+ | $0.204 |
Price for:Each
Minimum: 10
Multiple: 10
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AC9094
Accessory TypeJumper Assembly
For Use WithAmphenol FCI Mini-Jump Headers and Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Assembly
No. of Positions
2Positions
Product Range
-
For Use With
Amphenol FCI Mini-Jump Headers and Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 68786-102LF
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
