Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-007LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AH0437
Product RangeFCI 65240
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.660 |
| 25+ | $0.613 |
| 50+ | $0.564 |
| 100+ | $0.541 |
| 250+ | $0.506 |
| 500+ | $0.473 |
| 1000+ | $0.413 |
Price for:Each
Minimum: 10
Multiple: 10
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-007LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AH0437
Product RangeFCI 65240
Product RangeFCI 65240
No. of Positions7Positions
Pitch Spacing2.54mm
For Use WithSocket Crimp Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI 65240
No. of Positions
7Positions
For Use With
Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 65240-007LF
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
