Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X9884
Product RangeFCI Dubox 65240
Your Part Number
414 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.608 |
| 25+ | $0.564 |
| 50+ | $0.519 |
| 100+ | $0.498 |
| 250+ | $0.466 |
| 500+ | $0.435 |
| 1000+ | $0.380 |
Price for:Each
Minimum: 10
Multiple: 10
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87X9884
Product RangeFCI Dubox 65240
Technical Datasheet
Product RangeFCI Dubox 65240
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65240 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65240
No. of Positions
6Positions
For Use With
FCI Dubox 65240 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65240-006LF
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
